
The MIC2291-34YML-TR is a boost driver IC with a maximum output voltage of 34V and an output current of 1.2A per channel. It operates at a frequency of 1.2MHz and is suitable for use in temperatures up to 125°C. The device is available in a 2 X 2 MM, lead-free MLF-8 package and is packaged in tape and reel quantities of 5000. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Microchip MIC2291-34YML-TR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current per Channel | 1.2A |
| Output Voltage | 34V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2291-34YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
