The MIC2291BD5 is an automotive-grade LED display driver IC from Microchip. It operates within a temperature range of -40°C to 125°C and is available in a 5-pin VSSOP package. The device is designed to drive LED displays and can handle supply voltages between 2.5V and 10V, with a nominal voltage of 3.6V. The IC is suitable for use in automotive applications and meets the requirements of the automotive temperature grade.
Microchip MIC2291BD5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2291BD5 to view detailed technical specifications.
No datasheet is available for this part.