Microchip MIC2293-24YML-TR technical specifications.
| Package/Case | SMD/SMT |
| Dimming | Analog, PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2293-24YML-TR to view detailed technical specifications.
No datasheet is available for this part.