The MIC2295YMLTR is an 8-channel DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in the S-XDSO-N8 package. The device is designed for automotive applications and has a terminal position of dual. It can handle input voltages between 2.5V and 10V.
Microchip MIC2295YMLTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2295YMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.