Microchip MIC2297-38YML-TR technical specifications.
| Dimming | PWM |
| Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2297-38YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
