
Automotive-grade 2A switching regulator with a maximum switching frequency of 4600kHz. This integrated circuit features an 8-terminal PDSO8 package, offering dual terminal positions. Operating across a wide temperature range from -40°C to 125°C, it supports input voltages from 2.7V to 5.5V. The device provides a single power management function.
Microchip MIC23050-SYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23050-SYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.