The MIC23099YFT is an automotive-grade power management IC with a quad channel configuration. It operates within a supply voltage range of 0.875V to 1.6V and features a temperature grade of AUTOMOTIVE. The device is packaged in a 2.5x2.5mm HVQCCN package type and has a maximum operating temperature of 125 degrees Celsius. It is designed for use in automotive applications and is suitable for operating within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Microchip MIC23099YFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.25 |
| Supply Voltage-Max (Vsup) | 1.6 |
| Supply Voltage-Min (Vsup) | 0.875 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23099YFT to view detailed technical specifications.
No datasheet is available for this part.