Microchip MIC23155-GYMT-TR technical specifications.
| Efficiency | 94% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23155-GYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.