The MIC23250-AAYMT is a dual adjustable DC/DC controller from Microchip, offering an efficiency of 94%. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in an HVSON-8 package and is suitable for surface mount applications. It can deliver a maximum output current of 400mA and is designed for use in a variety of power management applications.
Microchip MIC23250-AAYMT technical specifications.
| Efficiency | 94% |
| Height | 0.55mm |
| Length | 2.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23250-AAYMT to view detailed technical specifications.
No datasheet is available for this part.