
Dual-output, adjustable positive switching regulator with a maximum output current of 400mA per channel. Features a maximum switching frequency of 4MHz and synchronous rectification for enhanced efficiency. Operates from a 2.7V to 5.5V input voltage range, with output voltages adjustable from 720mV to 4.73V. Packaged in a 12-pin PDSO for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip MIC23250-AAYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 4.73V |
| Min Output Voltage | 720mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23250-AAYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.