Microchip MIC2358YLQ technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15.4W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 43V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 50uA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2358YLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.