The MIC24045-DIYFL is an automotive-grade quad DC/DC controller from Microchip, designed to operate within a temperature range of -40C to 125C. It features a JEDEC package code of S-XQCC-N20, with a width and length of 3mm. The device has 20 terminals and supports a single function. It is compliant with TS-16949 and is available in a FQFN-20 package type.
Microchip MIC24045-DIYFL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Screening Level | TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC24045-DIYFL to view detailed technical specifications.
No datasheet is available for this part.