Microchip MIC24045-KDYFL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Screening Level | TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC24045-KDYFL to view detailed technical specifications.
No datasheet is available for this part.