Industrial-grade, single-channel power supply support circuit featuring a 5V nominal supply voltage, with a range of 2.7V to 7.5V. This integrated circuit operates within an industrial temperature range of -40°C to 85°C. Housed in an 8-terminal PDSO package (JEDEC code R-PDSO-G8) with dual terminal positioning, the component measures 3.9mm in width and 4.9mm in length.
Microchip MIC2505-2YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2505-2YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.