
Surface mount current limit switch with 1 input and 1 output, operating from 3V to 13.5V. Features over-temperature fault protection and a maximum output current of 1.2A. On-state resistance is 950mR, with a rated current maximum of 2.5A. This component is supplied in a 5-pin SOT-23 package, measuring 2.9mm x 1.6mm x 1.1mm, and is RoHS compliant.
Microchip MIC2514YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 800mV |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 950mR |
| On-state Resistance-Max | 2.4R |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Supply Current | 95uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2514YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
