
The MIC2536-2YMM-TR is a dual high side switch from Microchip. It features over temperature and reverse current fault protection. The device operates at a maximum supply voltage of 5.5V and can handle a maximum output current of 150mA. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Microchip MIC2536-2YMM-TR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2536-2YMM-TR to view detailed technical specifications.
No datasheet is available for this part.