The MIC2544-2YM is an industrial-grade 8-pin SOP USB power switch from Microchip. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This peripheral driver IC is designed for use in USB power management applications. The device is available in a 3.9mm by 4.9mm R-PDSO-G8 package.
Microchip MIC2544-2YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2544-2YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.