The MIC2549A-2YTS is an industrial-grade buffer/inverter driver IC from Microchip, designed to operate within a temperature range of -40 to 85°C. This device features a 5V supply voltage and is packaged in a lead-free TSSOP-14 package. The IC is suitable for use in a variety of applications, including those requiring a buffer or inverter-based peripheral driver. The MIC2549A-2YTS is capable of handling a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It has 14 terminals and is designed to operate as a single function device.
Microchip MIC2549A-2YTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2549A-2YTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.