Microchip MIC2550ABTS technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2550ABTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
