Microchip MIC2550BTS technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 2.5|4V |
| Maximum Dual Supply Voltage | 5.25V |
| Maximum Supply Current | 0.65|10mA |
| Power Supply Type | Dual |
| Pin Count | 14 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2550BTS to view detailed technical specifications.
No datasheet is available for this part.