The MIC2551AYML25 is an industrial-grade quad differential line transceiver with a temperature range of -40°C to 85°C. It features a 14-pin quad flat no-lead (QFN) package and operates on a supply voltage of 1.6V to 3.6V. The device has a single function and is designed for use in line transceiver applications. It has a differential Schmitt trigger input characteristic and is suitable for industrial environments.
Microchip MIC2551AYML25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2551AYML25 to view detailed technical specifications.
No datasheet is available for this part.