Microchip MIC2551AYTS technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2551AYTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
