Microchip MIC2562A-0BTS technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2562A-0BTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.