The MIC2568-1BTS is a TSSOP packaged hot swap controller from Microchip, offering fault protection against over temperature. It features a logic interface and can handle a maximum output current of 120mA. The device is designed for high side output configuration and is available in tape and reel packaging. The MIC2568-1BTS operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Microchip MIC2568-1BTS technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2568-1BTS to view detailed technical specifications.
No datasheet is available for this part.