Microchip MIC2569YQS technical specifications.
| Package/Case | QSOP |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 3.3A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Rated Current-Max | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2569YQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
