Microchip MIC2580A-1.0BTSTR technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault, Thermal Limit |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2580A-1.0BTSTR to view detailed technical specifications.
No datasheet is available for this part.