Microchip MIC2582-MYM-TR technical specifications.
| Package/Case | SOIC |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2582-MYM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.