Microchip MIC2583-JYQS-TR technical specifications.
| Package/Case | QSOP |
| Depth | 3.91mm |
| Features | Latched Fault |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2583-JYQS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
