
Microchip MIC2583-LBQS technical specifications.
| Package/Case | SSOP |
| Features | Latched Fault |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2583-LBQS to view detailed technical specifications.
No datasheet is available for this part.
