Microchip MIC2585-2JYTS-TR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2585-2JYTS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
