The MIC2586R-1YMTR is a single-channel IC designed for operation within the 10V to 80V supply voltage range. It consumes a maximum operating supply current of 2mA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The IC's operating temperature range spans from -40°C to 85°C. The MIC2586R-1YMTR is compliant with RoHS regulations.
Microchip MIC2586R-1YMTR technical specifications.
| Package/Case | SOIC |
| Depth | 3.9mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2586R-1YMTR to view detailed technical specifications.
No datasheet is available for this part.