The MIC2586R-2YMTR is a single-channel IC from Microchip, packaged in a SOIC with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 10V and 80V. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
Microchip MIC2586R-2YMTR technical specifications.
| Package/Case | SOIC |
| Depth | 3.9mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2586R-2YMTR to view detailed technical specifications.
No datasheet is available for this part.