Microchip MIC2587R-2YM-TR technical specifications.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2587R-2YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
