Microchip MIC2588-1BM technical specifications.
| Package/Case | SOIC |
| Features | Fault Timeout, Latched Fault |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2588-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
