Microchip MIC2590B-5BTQ technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2590B-5BTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.