The MIC2593-5BTQ is a dual 2-channel power management IC from Microchip. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 12.6V and 11.65V, respectively. It is packaged in a 7mm x 7mm TQFP-48 package.
Microchip MIC2593-5BTQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 11.65 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2593-5BTQ to view detailed technical specifications.
No datasheet is available for this part.