Microchip MIC2596-1BTS technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3.3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2596-1BTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.