The MIC2596-1BTSE is a dual 2-channel power management IC from Microchip, featuring auto retry, thermal limit, and UVLO. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP-20 package. The IC is designed for surface mount applications and has a maximum operating supply current of 3.3mA. The MIC2596-1BTSE is not RoHS compliant.
Microchip MIC2596-1BTSE technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2596-1BTSE to view detailed technical specifications.
No datasheet is available for this part.