
The MIC2596-2BTS is a dual power management IC from Microchip, featuring auto retry, thermal limit, and UVLO capabilities. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-20 package, suitable for surface mount applications. The device has a maximum operating supply current of 3.3mA and is packaged in rail/Tube format. However, it is not RoHS compliant.
Microchip MIC2596-2BTS technical specifications.
| Package/Case | TSSOP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3.3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2596-2BTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.