Microchip MIC2597-1BTSE technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2597-1BTSE to view detailed technical specifications.
No datasheet is available for this part.