Microchip MIC26600YJL-TR technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 7A |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Hyper Speed Control®, SuperSwitcher II™ |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC26600YJL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.