Microchip MIC2755YMM technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.265V |
| Min Reset Threshold Voltage | 1.215V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 700ms |
| RoHS Compliant | Yes |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2755YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.