The MIC2772L3L3BMLTR is a dual-voltage supervisor from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features an active low reset with a timeout of 140ms. This device is suitable for use in power management ICs and supervisory circuits.
Microchip MIC2772L3L3BMLTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.63V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2772L3L3BMLTR to view detailed technical specifications.
No datasheet is available for this part.