Microchip MIC2774H-22YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5uA |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2774H-22YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
