
The MIC2774H-28YM5-TR is a multi-voltage supervisor with two channels, operating over a temperature range of -40°C to 85°C. It is available in a lead-free SOT-23-5 package, suitable for surface mount applications. The device features an active high reset signal with a timeout of 140ms. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Microchip MIC2774H-28YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.81V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2774H-28YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
