
The MIC2774H-29YM5-TR is a multi-voltage supervisor IC from Microchip, packaged in a lead-free SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and monitors two voltage levels. The device has a reset threshold voltage of 2.93V and a reset timeout of 140ms. It is RoHS compliant and available in tape and reel packaging. The IC is designed for surface mount applications.
Microchip MIC2774H-29YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2774H-29YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
