The MIC2774L-22YM5 is a dual channel power management IC from Microchip, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.4V and a maximum supply voltage of 2.52V, with a minimum supply voltage of 2.28V. The IC is packaged in a lead-free SOT-23-5 package, measuring 1.6mm in width and 2.9mm in length. It has a single function and two channels, with a terminal position of dual.
Microchip MIC2774L-22YM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 2.52 |
| Supply Voltage-Min (Vsup) | 2.28 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2774L-22YM5 to view detailed technical specifications.
No datasheet is available for this part.