Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MIC2774L-23BM5

Datasheet
Microchip

MIC2774L-23BM5

Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs

Quick Jump:

Technical Specifications

Microchip MIC2774L-23BM5 technical specifications.

General

Max Operating Temperature
85
Number of Terminals
5
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G5
Width
1.6
Length
2.9
Pin Count
5
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
2.5
Supply Voltage-Max (Vsup)
2.625
Supply Voltage-Min (Vsup)
2.375
Number of Channels
2

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Microchip MIC2774L-23BM5 Datasheet

Download the complete datasheet for Microchip MIC2774L-23BM5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com