The MIC2774L-44YM5-TR is a dual channel IC with an industrial temperature range of -40 to 85 degrees Celsius. It has a 5-pin SOT-23 package and operates on a supply voltage of 4.5 to 5.5 volts. This device has a number of functions and is suitable for use in a variety of applications.
Microchip MIC2774L-44YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2774L-44YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.