The MIC2774N-23YM5-TR is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin SOT-23 package and is a lead-free device. The IC has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V, with a minimum supply voltage of 2.375V. It is a single-function device with 2 channels.
Microchip MIC2774N-23YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2774N-23YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.